Part Details for G6C-2114C-US 3VDC by OMRON Corporation
Results Overview of G6C-2114C-US 3VDC by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
G6C-2114C-US 3VDC Information
G6C-2114C-US 3VDC by OMRON Corporation is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for G6C-2114C-US 3VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G6C2114CUSDC3
|
Avnet Americas | Electromechanical Relay SPST-NO/SPST-NC 8A 3VDC 45Ohm Through Hole - Bulk (Alt: G6C2114CUSDC3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5727 / $5.9707 | Buy Now |