Part Details for G6BK-1114P-US DC3 by OMRON Electronic Components LLC
Overview of G6BK-1114P-US DC3 by OMRON Electronic Components LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV1HMC1114PM5 | Analog Devices | High Power GaN Amps- 10W 1 - 2 | |
HMC1114PM5E | Analog Devices | GaN Driver Ampllifier | |
HMC1114PM5ETR | Analog Devices | GaN Driver Ampllifier |
Price & Stock for G6BK-1114P-US DC3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39-G6BK-1114P-USDC3-ND
|
DigiKey | RELAY GEN PURPOSE SPST 5A 3V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
821 In Stock |
|
$5.1866 / $7.7800 | Buy Now |