Part Details for G6B47BND24DC by OMRON Corporation
Overview of G6B47BND24DC by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6B47BND24DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G6B47BNDDC24
|
Avnet Americas | Electromechanical Relay 4PST-NO 5A 24VDC 2.88KOhm DIN Rail - Rail/Tube (Alt: G6B47BNDDC24) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Tube | 0 |
|
$87.9728 / $104.7296 | Buy Now |