Part Details for G6B2114PUSDC12 by OMRON Corporation
Overview of G6B2114PUSDC12 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6B2114PUSDC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G6B2114PUSDC12
|
Avnet Americas | Electromechanical Relay SPST-NO/SPST-NC 5A 12VDC 480Ohm Through Hole - Bulk (Alt: G6B2114PUSDC12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3005 / $6.0156 | Buy Now |
DISTI #
G6B-2114P-US-DC12
|
TTI | General Purpose Relays Power PCB Relay SPST-NO + -NC 12VDC RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 1575 In Stock |
|
$4.2200 / $5.3300 | Buy Now |