Part Details for G6B2114PUS12DC by OMRON Corporation
Overview of G6B2114PUS12DC by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6B2114PUS12DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69727736
|
Verical | Power Relay 12VDC 5A SPST-NO/SPST-NC(20x11x11)mm THT RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2319 | Americas - 4596 |
|
$2.5829 / $3.4592 | Buy Now |
DISTI #
REL370
|
Rutronik | POWER RELAY 12V 5A 1NO 1NC THT RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tube |
Stock DE - 400 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$1.8200 / $1.9800 | Buy Now |
DISTI #
G6B2114PUS12DC
|
Avnet Abacus | Power Relay SPST-NO/SPST-NC 380VAC 12VDC PC Pin Through Hole Tray (Alt: G6B2114PUS12DC) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for G6B2114PUS12DC
G6B2114PUS12DC CAD Models
G6B2114PUS12DC Part Data Attributes
|
G6B2114PUS12DC
OMRON Corporation
Buy Now
|
Compare Parts:
G6B2114PUS12DC
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |