Part Details for G6B1174PUSDC12 by OMRON Corporation
Overview of G6B1174PUSDC12 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6B1174PUSDC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G6B1174PUSDC12
|
Avnet Americas | Electromechanical Relay SPST-NO 8A 12VDC 720Ohm Through Hole - Bulk (Alt: G6B1174PUSDC12) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3304 / $6.0573 | Buy Now |
DISTI #
G6B-1174P-US-DC12
|
TTI | General Purpose Relays High-Capacity SPST-NO 12VDC RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Tube |
Americas - 3140 In Stock |
|
$4.2000 / $5.0300 | Buy Now |
Part Details for G6B1174PUSDC12
G6B1174PUSDC12 CAD Models
G6B1174PUSDC12 Part Data Attributes
|
G6B1174PUSDC12
OMRON Corporation
Buy Now
|
Compare Parts:
G6B1174PUSDC12
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |