Part Details for G6B1114PUSSV5DC by OMRON Corporation
Overview of G6B1114PUSSV5DC by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6B1114PUSSV5DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G6B1114PUSSVDC5
|
Avnet Americas | Electromechanical Relay SPST-NO 5A 5V 125Ohm Through Hole - Rail/Tube (Alt: G6B1114PUSSVDC5) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Tube | 0 |
|
$3.6079 / $5.0466 | Buy Now |
DISTI #
G6B1114PUSSV5DC
|
Avnet Abacus | Electromechanical Relay SPST-NO 5A 5V 125Ohm Through Hole (Alt: G6B1114PUSSV5DC) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 43 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |