Part Details for G6B1114PUSDC24 by OMRON Corporation
Results Overview of G6B1114PUSDC24 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
G6B1114PUSDC24 Information
G6B1114PUSDC24 by OMRON Corporation is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for G6B1114PUSDC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G6B1114PUSDC24
|
Avnet Americas | Electromechanical Relay SPST-NO 5A 24VDC 2.88KOhm Through Hole - Bulk (Alt: G6B1114PUSDC24) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk |
2933 |
|
$3.0178 / $3.2334 | Buy Now |
DISTI #
G6B-1114P-US-DC24
|
TTI | General Purpose Relays Standard SPST-NO 24VDC RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Tray |
Americas - 6038 In Stock |
|
$3.3300 / $4.5300 | Buy Now |