Part Details for G6B1114PUSDC12 by OMRON Corporation
Overview of G6B1114PUSDC12 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6B1114PUSDC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G6B1114PUSDC12
|
Avnet Americas | Electromechanical Relay SPST-NO 5A 12VDC 720Ohm Through Hole - Bulk (Alt: G6B1114PUSDC12) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5116 / $4.1805 | Buy Now |
DISTI #
G6B-1114P-US-DC12
|
TTI | General Purpose Relays Standard SPST-NO 12VDC RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray |
Americas - 2600 In Stock |
|
$3.4000 | Buy Now |
Part Details for G6B1114PUSDC12
G6B1114PUSDC12 CAD Models
G6B1114PUSDC12 Part Data Attributes
|
G6B1114PUSDC12
OMRON Corporation
Buy Now
|
Compare Parts:
G6B1114PUSDC12
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |