Part Details for G6B1114PUS5DC by OMRON Corporation
Overview of G6B1114PUS5DC by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6B1114PUS5DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G6B1114PUS5DC
|
Avnet Abacus | Electromechanical Relay SPST-NO 5A 5VDC 125Ohm Through Hole (Alt: G6B1114PUS5DC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 43 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |