Part Details for G6B1114PUS24DC by OMRON Corporation
Overview of G6B1114PUS24DC by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6B1114PUS24DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G6B1114PUSDC24
|
Avnet Americas | Electromechanical Relay SPST-NO 5A 24VDC 2.88KOhm Through Hole - Bulk (Alt: G6B1114PUSDC24) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 978 |
|
$2.9922 / $3.1701 | Buy Now |
DISTI #
70356285
|
Verical | Power Relay 24VDC 5A SPST-NO(21x10x10)mm THT RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2324 | Americas - 840 |
|
$1.8344 / $2.3917 | Buy Now |
DISTI #
G6B1114PUS24DC
|
Avnet Abacus | Electromechanical Relay SPST-NO 5A 24VDC 2.88KOhm Through Hole (Alt: G6B1114PUS24DC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 43 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Perfect Parts Corporation | 5264 |
|
RFQ |