Part Details for G6B1114PFDUSP6BDC24 by OMRON Corporation
Overview of G6B1114PFDUSP6BDC24 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6B1114PFDUSP6BDC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T1378
|
Avnet Americas | Electromechanical Relay SPST-NO 5A 24V 2880Ohm Through Hole - Bulk (Alt: 76T1378) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 4 Days Container: Bulk | 709 Partner Stock |
|
$6.4900 / $8.0600 | Buy Now |
DISTI #
G6B1114PFDUSP6BDC2
|
Avnet Americas | Electromechanical Relay SPST-NO 5A 24V 2880Ohm Through Hole - Rail/Tube (Alt: G6B1114PFDUSP6BDC2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
$4.4127 / $5.2531 | Buy Now |
DISTI #
G6B1114PFDUSP6BDC24
|
TTI | General Purpose Relays POWER RELAY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 974 In Stock |
|
$4.2700 / $7.1900 | Buy Now |
Part Details for G6B1114PFDUSP6BDC24
G6B1114PFDUSP6BDC24 CAD Models
G6B1114PFDUSP6BDC24 Part Data Attributes
|
G6B1114PFDUSP6BDC24
OMRON Corporation
Buy Now
|
Compare Parts:
G6B1114PFDUSP6BDC24
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |