Part Details for G6B1114PFDUSDC24 by OMRON Corporation
Overview of G6B1114PFDUSDC24 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6B1114PFDUSDC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G6B1114PFDUSDC24
|
Avnet Americas | Electromechanical Relay SPST-NO 5A 24VDC 2.88KOhm Through Hole - Rail/Tube (Alt: G6B1114PFDUSDC24) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
$4.6460 / $5.5309 | Buy Now |
DISTI #
G6B-1114P-FD-US-DC24
|
TTI | General Purpose Relays Power PCB Relay SPST-NO 24VDC RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 990 In Stock |
|
$4.3900 / $5.1000 | Buy Now |
Part Details for G6B1114PFDUSDC24
G6B1114PFDUSDC24 CAD Models
G6B1114PFDUSDC24 Part Data Attributes
|
G6B1114PFDUSDC24
OMRON Corporation
Buy Now
|
Compare Parts:
G6B1114PFDUSDC24
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |