Part Details for G6B-2214P-US-P6B DC12 by OMRON Electronic Components LLC
Overview of G6B-2214P-US-P6B DC12 by OMRON Electronic Components LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1211A-A | Analog Devices | LTC3528EDDB - 1A, 1MHz Synch B | |
DC1219A-D | Analog Devices | LT3495BEDDB-1 Demo Board - 3-6 | |
DC1228A | Analog Devices | LT3573EMSE - 24Vin to 5Vout at |
Price & Stock for G6B-2214P-US-P6B DC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T9311
|
Newark | Power Pcb Relay |Omron Electronic Components G6B-2214P-US-P6B DC12 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2300 | Buy Now |
DISTI #
Z8632-ND
|
DigiKey | RELAY GEN PURPOSE DPST 5A 12V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
100 In Stock |
|
$6.0975 / $10.4500 | Buy Now |
DISTI #
71619937
|
RS | Power PCB Relay | Omron Electronic Components G6B-2214P-US-P6B DC12 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$8.4500 / $9.2800 | RFQ |
DISTI #
OMRG6B-2214P-US-P6B DC12
|
Heilind Electronics | Americas - 0 in Stock |
|
$5.7342 / $6.9552 | Buy Now |