There are no models available for this part yet.
Overview of G6B-2214P-US DC48 by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC489A-B | Analog Devices | LTC5507ES6 - HF to UHF Frequen | |
DC480A-E | Analog Devices | LTC3405AES6 - Thin SOT Synchro | |
DC488A | Analog Devices | LTC3250ES6-1.5 - High Efficien |
Price & Stock for G6B-2214P-US DC48 by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
653-G6B-2214P-USDC48
|
Mouser Electronics | General Purpose Relays Power PCB Relay RoHS: Compliant | 41 |
|
$6.1900 / $8.4500 | Buy Now | |
DISTI #
C1S541200162591
|
Chip1Stop | Electromechanical Relay DPST-NO 5A 48VDC 7.68KOhm Through Hole RoHS: Compliant pbFree: Yes | 407 |
|
$7.8500 / $7.8900 | Buy Now |
CAD Models for G6B-2214P-US DC48 by OMRON Corporation
Part Data Attributes for G6B-2214P-US DC48 by OMRON Corporation
G6B-2214P-US DC48
OMRON Corporation
|
|
---|---|
Samacsys Manufacturer
|
Omron Electronics
|
Want to compare parts?
-
G6B-2214P-US DC48OMRON CorporationVS
-