-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, SPST, Momentary, 0.06A (Coil), 5VDC (Coil), 300mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K9357
|
Avnet Americas | G6B Power Relay Sealed Single-side Stable SPST-NO + SPST-NC 5A 5VDC Through Hole Tray - Bulk (Alt: 67K9357) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 46 Weeks, 5 Days Container: Bulk | 34 Partner Stock |
|
$8.6800 / $10.7600 | Buy Now |
DISTI #
653-G6B-2114P-DC5
|
Mouser Electronics | General Purpose Relays Power PCB Relay SPST-NO + -NC 5VDC RoHS: Compliant | 868 |
|
$5.6700 / $9.6700 | Buy Now |
DISTI #
V36:1790_07456509
|
Arrow Electronics | Power Relay 5VDC 5A SPST-NO/SPST-NC(20x11x11)mm THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2313 | Americas - 1093 |
|
$5.6975 / $9.7006 | Buy Now |
DISTI #
70814747
|
Verical | Power Relay 5VDC 5A SPST-NO/SPST-NC(20x11x11)mm THT RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2313 | Americas - 1093 |
|
$5.4830 / $9.5430 | Buy Now |
DISTI #
77306386
|
Verical | Power Relay 5VDC 5A SPST-NO/SPST-NC(20x11x11)mm THT RoHS: Compliant Min Qty: 20 Package Multiple: 1 | Americas - 577 |
|
$5.2248 / $5.3492 | Buy Now |
DISTI #
20028732
|
Verical | Power Relay 5VDC 5A SPST-NO/SPST-NC(20x11x11)mm THT RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 467 |
|
$5.4700 / $7.1800 | Buy Now |
DISTI #
52599837
|
Verical | Power Relay 5VDC 5A SPST-NO/SPST-NC(20x11x11)mm THT RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 31 |
|
$3.9000 / $4.6125 | Buy Now |
|
Bristol Electronics | 126 |
|
RFQ | ||
|
Quest Components | POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.06A (COIL), 5VDC (COIL), 300mW (COIL), 5A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | 100 |
|
$5.1930 / $8.4210 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.06A (COIL), 5VDC (COIL), 300mW (COIL), 5A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | 1 |
|
$9.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G6B-2114P-US-DC5
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G6B-2114P-US-DC5
OMRON Corporation
Power/Signal Relay, SPST, Momentary, 0.06A (Coil), 5VDC (Coil), 300mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 46 Weeks, 5 Days | |
Samacsys Manufacturer | Omron Electronics | |
Additional Feature | SOCKET MOUNTABLE | |
Body Breadth | 11 mm | |
Body Height | 11 mm | |
Body Length or Diameter | 20 mm | |
Coil Current(DC)-Max | 0.06 A | |
Coil Operate Voltage(DC) | 4 V | |
Coil Power | 300 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 83.3 Ω | |
Coil Voltage(DC)-Max | 7 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 5A@380VAC | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@125VDC | |
Contact Resistance | 30 mΩ | |
Contact Voltage(AC)-Max | 380 V | |
Contact Voltage(DC)-Max | 125 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Alloy | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 6 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Physical Dimension | 20mm x 11mm x 11mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A,B | |
Relay Function | DPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |