Part Details for G6B-2114P-1-US DC6 by OMRON Electronic Components LLC
Overview of G6B-2114P-1-US DC6 by OMRON Electronic Components LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6B-2114P-1-US DC6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C6254
|
Newark | Power Pcb Relay |Omron Electronic Components G6B-2114P-1-US DC6 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5300 | Buy Now |
DISTI #
G6B-2114P-1-USDC6-ND
|
DigiKey | RELAY GENERAL PURPOSE DPST 5A 6V Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.6614 | Buy Now |
DISTI #
71622769
|
RS | POWER PCB RELAY | Omron Electronic Components G6B-2114P-1-US DC6 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$7.6600 | RFQ |
DISTI #
OMRG6B-2114P-1-US DC6
|
Heilind Electronics | RELAY GEN PURPOSE DPST 5A 6V | Americas - 0 in Stock |
|
$5.6041 / $6.7971 | Buy Now |