Part Details for G6B-2114P-1-US DC5 by OMRON Electronic Components LLC
Overview of G6B-2114P-1-US DC5 by OMRON Electronic Components LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6B-2114P-1-US DC5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C6257
|
Newark | Relay, 1No, 1Nc, 250Vac, 30Vdc, 5A, Contact Configuration:Spst-No, Spst-Nc, Coil Voltage:5Vdc, Contact Current:5A, Product Range:G6B Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250Vac Rohs Compliant: Yes |Omron Electronic Components G6B-2114P-1-US DC5 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8200 | Buy Now |
DISTI #
Z2854-ND
|
DigiKey | RELAY GENERAL PURPOSE DPST 5A 5V Min Qty: 1 Lead time: 14 Weeks Container: Tray |
96 In Stock |
|
$5.9589 / $10.2200 | Buy Now |
DISTI #
71619895
|
RS | POWER PCB RELAY | Omron Electronic Components G6B-2114P-1-US DC5 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$10.2200 | RFQ |
DISTI #
OMRG6B-2114P-1-US DC5
|
Heilind Electronics | RELAY GEN PURPOSE DPST 5A 5V | Americas - 0 in Stock |
|
$5.6041 / $6.7971 | Buy Now |