Part Details for G6B-2114P-1-US DC12 by OMRON Corporation
Overview of G6B-2114P-1-US DC12 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6B-2114P-1-US DC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77306418
|
Verical | Power Relay 12VDC 5A SPST-NO/SPST-NC(20x11x11)mm THT RoHS: Compliant Min Qty: 20 Package Multiple: 1 | Americas - 101 |
|
$5.6212 / $5.8889 | Buy Now |
DISTI #
20028727
|
Verical | Power Relay 12VDC 5A SPST-NO/SPST-NC(20x11x11)mm THT RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 55 |
|
$6.5100 / $7.5400 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 46 |
|
$9.3575 / $10.3998 | Buy Now |
Part Details for G6B-2114P-1-US DC12
G6B-2114P-1-US DC12 CAD Models
G6B-2114P-1-US DC12 Part Data Attributes
|
G6B-2114P-1-US DC12
OMRON Corporation
Buy Now
|
Compare Parts:
G6B-2114P-1-US DC12
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |