Part Details for G6B-1177P-ND-US-DC12 by OMRON Corporation
Overview of G6B-1177P-ND-US-DC12 by OMRON Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6B-1177P-ND-US-DC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G6B1177PNDUSDC12
|
Avnet Americas | Electromechanical Relay SPST-NO 8A 12VDC 610Ohm Through Hole - Rail/Tube (Alt: G6B1177PNDUSDC12) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
$11.2902 / $13.4407 | Buy Now |
DISTI #
653-G6B1177PNDUSDC12
|
Mouser Electronics | General Purpose Relays Power PCB Relay RoHS: Compliant | 0 |
|
$12.2600 | Order Now |
DISTI #
53407060
|
Verical | Power Relay 12VDC 8A SPST-NO(20mm 10mm 12.5mm) THT RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$11.8700 | Buy Now |
DISTI #
OMRON G6B-1177P-ND-US-DC12
|
PEI Genesis | Power/Signal Relay | 1000 |
|
Buy Now | |
DISTI #
000000000000707715
|
Sager | General Purpose Relays Power PCB Relay Min Qty: 1000 | 0 |
|
$14.9300 | Buy Now |
Part Details for G6B-1177P-ND-US-DC12
G6B-1177P-ND-US-DC12 CAD Models
G6B-1177P-ND-US-DC12 Part Data Attributes
|
G6B-1177P-ND-US-DC12
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G6B-1177P-ND-US-DC12
OMRON Corporation
Power/Signal Relay, SPST, Momentary, 0.02A (Coil), 12VDC (Coil), 236mW (Coil), 8A (Contact), 30VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | Omron Electronics | |
Body Breadth | 10 mm | |
Body Height | 12.5 mm | |
Body Length or Diameter | 20 mm | |
Coil Current(DC)-Max | 0.02 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 236 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 610 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 8 A | |
Contact (DC) Max Rating R Load | 8A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | DC | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 10 ms | |
Physical Dimension | 20mm x 10mm x 12.5mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |