Part Details for G6B-1174P-US-P6B-DC6 by OMRON Corporation
Overview of G6B-1174P-US-P6B-DC6 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6B-1174P-US-P6B-DC6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G6B1174PUSP6BDC6
|
Avnet Americas | Electromechanical Relay SPST-NO 8A 6VDC 180Ohm Socket - Rail/Tube (Alt: G6B1174PUSP6BDC6) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Tube | 0 |
|
$4.6916 / $6.5626 | Buy Now |
DISTI #
OMRON G6B-1174P-US-P6B-DC6
|
PEI Genesis | Power/Signal Relay | 26 |
|
Buy Now |