-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, SPST, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 8A (Contact), 30VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-G6B-1174P-DC24
|
Mouser Electronics | General Purpose Relays High-Capacity SPST-NO 24VDC RoHS: Compliant | 824 |
|
$5.6800 / $9.5300 | Buy Now |
DISTI #
V36:1790_11434823
|
Arrow Electronics | Power Relay 24VDC 8A SPST-NO(21.1x10x12.5)mm THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2310 | Americas - 242 |
|
$5.6620 / $9.4110 | Buy Now |
DISTI #
76455179
|
Verical | Power Relay 24VDC 8A SPST-NO(21.1x10x12.5)mm THT RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2317 | Americas - 2535 |
|
$6.6182 / $12.0546 | Buy Now |
DISTI #
78827967
|
Verical | Power Relay 24VDC 8A SPST-NO(21.1x10x12.5)mm THT RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2310 | Americas - 242 |
|
$5.6620 / $9.4110 | Buy Now |
DISTI #
31438143
|
Verical | Power Relay 24VDC 8A SPST-NO(21.1x10x12.5)mm THT RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 42 |
|
$4.8375 / $6.6250 | Buy Now |
DISTI #
G6B-1174P-US-DC24
|
TTI | General Purpose Relays High-Capacity SPST-NO 24VDC RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Tube |
Americas - 460 In Stock |
|
$5.2500 / $6.4800 | Buy Now |
DISTI #
OMRON G6B-1174P-US-DC24
|
PEI Genesis | Power/Signal Relay | 0 |
|
Buy Now | |
DISTI #
000000000000044704
|
Sager | General Purpose Relays High-Capacity SPST-NO 24VDC Min Qty: 1 | 399 |
|
$4.9400 / $5.9300 | Buy Now |
|
Neutron USA | Power PCB Relay 8A SPST-NO Ctrl V 24VDC Vol-Rtg 250/30AC/DC | 50 |
|
$26.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G6B-1174P-US-DC24
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G6B-1174P-US-DC24
OMRON Corporation
Power/Signal Relay, SPST, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 8A (Contact), 30VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 37 Weeks | |
Samacsys Manufacturer | Omron Electronics | |
Body Breadth | 10 mm | |
Body Height | 12.5 mm | |
Body Length or Diameter | 20 mm | |
Coil Current(DC)-Max | 0.008 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 2880 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@250VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact (DC) Max Rating R Load | 8A@30VDC | |
Contact Resistance | 30 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Alloy | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 4 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TUBE | |
Physical Dimension | 20mm x 10mm x 12.5mm | |
Reference Standard | CSA; EN; IEC; TUV; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |