Part Details for G6B-1174P-US DC3 by OMRON Electronic Components LLC
Overview of G6B-1174P-US DC3 by OMRON Electronic Components LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6B-1174P-US DC3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z11626-ND
|
DigiKey | RELAY GEN PURPOSE SPST 8A 3V Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
55 In Stock |
|
$6.0858 / $8.7300 | Buy Now |
Part Details for G6B-1174P-US DC3
G6B-1174P-US DC3 CAD Models
G6B-1174P-US DC3 Part Data Attributes
|
G6B-1174P-US DC3
OMRON Electronic Components LLC
Buy Now
|
Compare Parts:
G6B-1174P-US DC3
OMRON Electronic Components LLC
|
Samacsys Manufacturer | Omron Electronics |