Part Details for G6B-1174P-1-US DC12 by OMRON Electronic Components LLC
Overview of G6B-1174P-1-US DC12 by OMRON Electronic Components LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6B-1174P-1-US DC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20C3427
|
Newark | Relays Rohs Compliant: Yes |Omron Electronic Components G6B-1174P-1-US DC12 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7900 | Buy Now |
DISTI #
Z11007-ND
|
DigiKey | RELAY GEN PURPOSE SPST 8A 12V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
400 In Stock |
|
$5.4224 / $7.3900 | Buy Now |
DISTI #
71561089
|
RS | POWER PCB RELAY | Omron Electronic Components G6B-1174P-1-US DC12 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$6.5700 / $6.7800 | RFQ |
DISTI #
OMRG6B-1174P-1-US DC12
|
Heilind Electronics | RELAY GEN PURPOSE SPST 8A 12V | Americas - 0 in Stock |
|
$6.6737 / $6.7780 | Buy Now |