Part Details for G6B-1114P-US-SV DC5 by OMRON Corporation
Overview of G6B-1114P-US-SV DC5 by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6B-1114P-US-SV DC5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K0847
|
Newark | General Purpose Relay, G6B Series, Power, Non Latching, Spst-No, 5 Vdc, 5 A Rohs Compliant: Yes |Omron G6B-1114P-US-SV DC5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 266 |
|
$5.6600 / $8.4800 | Buy Now |
DISTI #
653-G6B1114PUSSVDC5
|
Mouser Electronics | General Purpose Relays Power PCB Relay | 0 |
|
$4.7500 / $5.3200 | Order Now |
DISTI #
77319613
|
Verical | PCB Power Relay Min Qty: 30 Package Multiple: 1 | Americas - 638 |
|
$4.8015 | Buy Now |
|
Ameya Holding Limited | Min Qty: 25 | 422 |
|
$7.1527 / $7.3428 | Buy Now |
Part Details for G6B-1114P-US-SV DC5
G6B-1114P-US-SV DC5 CAD Models
G6B-1114P-US-SV DC5 Part Data Attributes
|
G6B-1114P-US-SV DC5
OMRON Corporation
Buy Now
|
Compare Parts:
G6B-1114P-US-SV DC5
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |