Part Details for G6B-1114P-US-SV DC24 by OMRON Corporation
Overview of G6B-1114P-US-SV DC24 by OMRON Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6B-1114P-US-SV DC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13M1380
|
Newark | General Purpose Relay, G6B Series, Power, Non Latching, Spst, 24 Vdc, 5 A Rohs Compliant: Yes |Omron G6B-1114P-US-SV DC24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1129 |
|
$6.9100 / $10.3700 | Buy Now |
DISTI #
653-G6B1114PUSSVDC24
|
Mouser Electronics | General Purpose Relays Power PCB Relay RoHS: Compliant | 0 |
|
$5.8000 / $9.4100 | Order Now |
DISTI #
77314463
|
Verical | High Capacity and High Dielectric Strength Miniature Relay Min Qty: 30 Package Multiple: 1 | Americas - 1738 |
|
$3.0455 / $3.1905 | Buy Now |
DISTI #
51661953
|
Verical | High Capacity and High Dielectric Strength Miniature Relay Min Qty: 10 Package Multiple: 5 Date Code: 1312 | Americas - 305 |
|
$6.0513 / $9.5059 | Buy Now |
|
Ameya Holding Limited | Min Qty: 25 | 1494 |
|
$10.8178 / $11.0762 | Buy Now |
Part Details for G6B-1114P-US-SV DC24
G6B-1114P-US-SV DC24 CAD Models
G6B-1114P-US-SV DC24 Part Data Attributes
|
G6B-1114P-US-SV DC24
OMRON Corporation
Buy Now
|
Compare Parts:
G6B-1114P-US-SV DC24
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |