Part Details for G6B-1114P-US-DC9 by OMRON Corporation
Overview of G6B-1114P-US-DC9 by OMRON Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6B-1114P-US-DC9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-G6B-1114P-US-DC9
|
Mouser Electronics | General Purpose Relays Power PCB Relay RoHS: Compliant | 0 |
|
$3.8500 | Order Now |
DISTI #
20028718
|
Verical | Power Relay 9VDC 5A SPST-NO(21x10x10)mm THT RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$3.7000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 884 |
|
$2.1123 / $5.1520 | Buy Now |
|
Quest Components | 707 |
|
$2.7600 / $6.9000 | Buy Now | |
DISTI #
OMRON G6B-1114P-US-DC9
|
PEI Genesis | POWER PCB RELAY | 1000 |
|
Buy Now | |
DISTI #
000000000000987480
|
Sager | General Purpose Relays Power PCB Relay Min Qty: 1000 | 0 |
|
$4.6500 | Buy Now |
Part Details for G6B-1114P-US-DC9
G6B-1114P-US-DC9 CAD Models
G6B-1114P-US-DC9 Part Data Attributes
|
G6B-1114P-US-DC9
OMRON Corporation
Buy Now
|
Compare Parts:
G6B-1114P-US-DC9
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |