Datasheets
G6B-1114P-US-DC6 by:

Power/Signal Relay, SPST, Momentary, 0.033A (Coil), 6VDC (Coil), 200mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT

Part Details for G6B-1114P-US-DC6 by OMRON Corporation

Overview of G6B-1114P-US-DC6 by OMRON Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for G6B-1114P-US-DC6

Part # Distributor Description Stock Price Buy
DISTI # G6B1114PUSDC6
Avnet Americas Electromechanical Relay SPST-NO 5A 6VDC 180Ohm Through Hole - Bulk (Alt: G6B1114PUSDC6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk 0
  • 1,000 $4.1805
  • 2,000 $4.0690
  • 4,000 $3.9575
  • 6,000 $3.8461
  • 8,000 $3.7067
  • 10,000 $3.6231
  • 100,000 $3.5116
$3.5116 / $4.1805 Buy Now
DISTI # 653-G6B-1114PUSDC6
Mouser Electronics General Purpose Relays Power PCB Relay SPST-NO 6V 50mA RoHS: Compliant 495
  • 1 $6.1000
  • 25 $5.7600
  • 100 $4.8300
  • 250 $4.7200
  • 500 $4.6600
  • 1,000 $3.9400
$3.9400 / $6.1000 Buy Now
DISTI # V79:2366_27193160
Arrow Electronics Power Relay 6VDC 5A SPST-NO(21x10x10)mm THT RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1730 Americas - 3
  • 3 $3.0730
  • 10 $3.0290
  • 100 $2.9070
  • 1,000 $2.8870
$2.8870 / $3.0730 Buy Now
DISTI # 76476666
Verical Power Relay 6VDC 5A SPST-NO(21x10x10)mm THT RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2315 Americas - 700
  • 10 $8.5046
  • 50 $7.0886
  • 100 $6.0945
  • 250 $5.7090
  • 500 $5.5030
$5.5030 / $8.5046 Buy Now
DISTI # 65552753
Verical Power Relay 6VDC 5A SPST-NO(21x10x10)mm THT RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1730 Americas - 3
  • 3 $3.0730
  • 10 $3.0290
  • 100 $2.9070
  • 1,000 $2.8870
$2.8870 / $3.0730 Buy Now
DISTI # G6B-1114P-US-DC6
TTI General Purpose Relays Power PCB Relay SPST-NO 6V 50mA RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1 Container: Tray Americas - 0
  • 1,000 $4.3500
$4.3500 Buy Now
DISTI # OMRON G6B-1114P-US-DC6
PEI Genesis Power/Signal Relay 492
Buy Now
DISTI # 000000000000231459
Sager General Purpose Relays Power PCB Relay SPST-NO 6V 50mA Min Qty: 1000 0
  • 1,000 $4.6500
$4.6500 Buy Now

Part Details for G6B-1114P-US-DC6

G6B-1114P-US-DC6 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

G6B-1114P-US-DC6 Part Data Attributes

G6B-1114P-US-DC6 OMRON Corporation
Buy Now Datasheet
Compare Parts:
G6B-1114P-US-DC6 OMRON Corporation Power/Signal Relay, SPST, Momentary, 0.033A (Coil), 6VDC (Coil), 200mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer OMRON CORP
Package Description ROHS COMPLIANT
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.49.00.50
Factory Lead Time 14 Weeks
Samacsys Manufacturer Omron Electronics
Additional Feature SOCKET MOUNTABLE
Body Breadth 10 mm
Body Height 10 mm
Body Length or Diameter 20 mm
Coil Current(DC)-Max 0.033 A
Coil Operate Voltage(DC) 4.2 V
Coil Power 200 mW
Coil Release Voltage(DC) 0.6 V
Coil Resistance 180 Ω
Coil Voltage(DC)-Max 9.6 V
Coil Voltage-Nom 6 V
Coil/Input Supply Type DC
Contact (AC) Max Rating R Load 5A@380VAC
Contact Current(DC)-Max 5 A
Contact (DC) Max Rating R Load 5A@125VDC
Contact Resistance 30 mΩ
Contact Voltage(AC)-Max 380 V
Contact Voltage(DC)-Max 125 V
Contact/Output Supply Type AC/DC
Electrical Life 100000 Cycle(s)
End Contact Material Silver Alloy
Insulation Resistance 1000000000 Ω
JESD-609 Code e4
Mounting Feature THROUGH HOLE-STRAIGHT
Number of Terminals 4
Operate Time 10 ms
Operating Temperature-Max 70 °C
Operating Temperature-Min -25 °C
Packing Method TRAY
Physical Dimension 20mm x 10mm x 10mm
Reference Standard CSA; UL
Relay Action MOMENTARY
Relay Form 1 FORM A
Relay Function SPST
Relay Type POWER/SIGNAL RELAY
Release Time 10 ms
Surface Mount NO
Terminal Finish Silver (Ag)
Terminal Length 0.003500127000254001 inch
Termination Type SOLDER

Alternate Parts for G6B-1114P-US-DC6

This table gives cross-reference parts and alternative options found for G6B-1114P-US-DC6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G6B-1114P-US-DC6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
JY-6-K Power/Signal Relay, SPST, Momentary, 0.033A (Coil), 6VDC (Coil), 200mW (Coil), 3A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT FUJITSU Semiconductor Limited G6B-1114P-US-DC6 vs JY-6-K

G6B-1114P-US-DC6 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for G6B-1114P-US-DC6 by OMRON Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: G6B-1114P-US-DC6 by OMRON Corporation

  • Please alert me when G6B-1114P-US-DC6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following G6B-1114P-US-DC6 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for G6B-1114P-US-DC6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following G6B-1114P-US-DC6 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for G6B-1114P-US-DC6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare G6B-1114P-US-DC6 by OMRON Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: