Part Details for G6B-1114P-US 24VDC by OMRON Corporation
Overview of G6B-1114P-US 24VDC by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6B-1114P-US 24VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29G8588
|
Bürklin Elektronik | Relay, 1 Form A (N/O), 24 V (DC), 2.88 kΩ, 5 A, 125 V (DC), 380 V (AC), monostable, G6B-1114P-US 24VDC Min Qty: 1 | 980 |
|
$2.7451 / $3.9447 | Buy Now |