-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G6B1114PFDUSDC5
|
Avnet Americas | Electromechanical Relay SPST-NO 5A 5VDC 125Ohm Through Hole - Rail/Tube (Alt: G6B1114PFDUSDC5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
$4.2215 / $5.0256 | Buy Now |
DISTI #
653-G6B1114PFDUSDC5
|
Mouser Electronics | General Purpose Relays Power PCB Relay RoHS: Compliant | 1565 |
|
$4.7300 / $6.6700 | Buy Now |
DISTI #
V99:2348_11434801
|
Arrow Electronics | Power Relay 5VDC 5A SPST-NO(21mm 10mm 10mm) THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2202 | Americas - 75 |
|
$4.4990 / $5.3180 | Buy Now |
DISTI #
31438089
|
Verical | Power Relay 5VDC 5A SPST-NO(21mm 10mm 10mm) THT RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 198 |
|
$5.2625 / $6.9750 | Buy Now |
DISTI #
63514485
|
Verical | Power Relay 5VDC 5A SPST-NO(21mm 10mm 10mm) THT RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2202 | Americas - 75 |
|
$4.4990 / $5.3180 | Buy Now |
DISTI #
000000000000987477
|
Sager | General Purpose Relays Power PCB Relay Min Qty: 1000 | 0 |
|
$5.5800 | Buy Now |
DISTI #
G6B-1114P-FD-US-DC5
|
Avnet Asia | Electromechanical Relay SPST-NO 5A 5VDC 125Ohm Through Hole (Alt: G6B-1114P-FD-US-DC5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy