Part Details for G6B-1114P-FD-US-DC24 (ALTERNATE: G6B1114PFDUSDC24) by OMRON Electronic Components LLC
Overview of G6B-1114P-FD-US-DC24 (ALTERNATE: G6B1114PFDUSDC24) by OMRON Electronic Components LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6B-1114P-FD-US-DC24 (ALTERNATE: G6B1114PFDUSDC24)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70175920
|
RS | RELAY GEN PURPOSE SPST 5A 24V, G6B Series | Omron Electronic Components G6B-1114P-FD-US-DC24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1039 |
|
$8.1400 / $8.9400 | Buy Now |