Part Details for G6B-1114P-FD-US-5DC by OMRON Corporation
Overview of G6B-1114P-FD-US-5DC by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6B-1114P-FD-US-5DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54328203
|
Verical | Power Relay 5VDC 5A SPST-NO(21mm 10mm 10mm) THT RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 19 |
|
$5.9200 | Buy Now |
DISTI #
OMRON G6B-1114P-FD-US-5DC
|
PEI Genesis | POWER PCB RELAY | 19 |
|
Buy Now |