Part Details for G6B-1114P-1-US-DC24 by OMRON Electronic Components LLC
Overview of G6B-1114P-1-US-DC24 by OMRON Electronic Components LLC
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6B-1114P-1-US-DC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36M6643
|
Newark | Pcb Power Relay/Omron Electronic Components |Omron Electronic Components G6B-1114P-1-US-DC24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 501 |
|
$5.0800 / $7.1300 | Buy Now |
DISTI #
36K7460
|
Newark | Relay, Spst-No, 250Vac, 30Vdc, 5A, Contact Configuration:Spst-No, Coil Voltage:24Vdc, Contact Current:5A, Product Range:G6B Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250Vac, Carry Current:5A Rohs Compliant: Yes |Omron Electronic Components G6B-1114P-1-US-DC24 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7300 | Buy Now |
DISTI #
Z2850-ND
|
DigiKey | RELAY GEN PURPOSE SPST 5A 24V Min Qty: 1 Lead time: 14 Weeks Container: Tray |
2865 In Stock |
|
$3.8179 / $5.2000 | Buy Now |
DISTI #
70175919
|
RS | Relay, E-Mech, Gen Purp, SPST-NO, 5A, Ctrl-V24DC, 380VAC, PCB, Thru-Hole, ReversePolarity | Omron Electronic Components G6B-1114P-1-US-DC24 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$5.2000 | RFQ |
DISTI #
OMRG6B-1114P-1-US-DC24
|
Heilind Electronics | RELAY GEN PURPOSE SPST 5A 24V | Americas - 618 in Stock |
|
$4.6989 / $4.7724 | Buy Now |
|
Onlinecomponents.com | General purpose relay - SPST - 5A - 24 VDC - NO (1 Form A) – PCB through hole - Fully sealed construction - 20 x 10 x 10 mm - 200 mW - Silver alloy RoHS: Compliant |
1130 In Stock |
|
$4.1400 / $6.7000 | Buy Now |
DISTI #
OMRG6B-1114P-1-US-DC24
|
Interstate Connecting Components | RELAY GEN PURPOSE SPST 5A 24V | 206 |
|
$4.6989 / $4.7724 | Buy Now |
|
Master Electronics | General purpose relay - SPST - 5A - 24 VDC - NO (1 Form A) – PCB through hole - Fully sealed construction - 20 x 10 x 10 mm - 200 mW - Silver alloy RoHS: Compliant |
1130 In Stock |
|
$4.1400 / $6.7000 | Buy Now |