Part Details for G6B-1114P-1-US-DC12 by OMRON Corporation
Overview of G6B-1114P-1-US-DC12 by OMRON Corporation
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6B-1114P-1-US-DC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G6B1114P1USDC12
|
Avnet Americas | Electromechanical Relay SPST-NO 5A 12VDC 720Ohm Through Hole - Bulk (Alt: G6B1114P1USDC12) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6183 / $4.3075 | Buy Now |
DISTI #
653-G6B1114P1-DC12
|
Mouser Electronics | General Purpose Relays SPST-NO 12VDC SS Reversed Polarity RoHS: Compliant | 725 |
|
$3.9900 / $6.6100 | Buy Now |
DISTI #
V36:1790_11434815
|
Arrow Electronics | PCB Power Relay RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2227 | Americas - 400 |
|
$3.9760 / $6.5300 | Buy Now |
DISTI #
V79:2366_17786177
|
Arrow Electronics | PCB Power Relay RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 24 Weeks Date Code: 1341 | Americas - 148 |
|
$3.6590 / $5.1110 | Buy Now |
DISTI #
V99:2348_11434815
|
Arrow Electronics | PCB Power Relay RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1840 | Americas - 15 |
|
$3.7660 | Buy Now |
DISTI #
59285829
|
Verical | PCB Power Relay RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1444 | Americas - 595 |
|
$4.5697 / $8.1664 | Buy Now |
DISTI #
69807049
|
Verical | PCB Power Relay RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2227 | Americas - 400 |
|
$3.9760 / $6.5300 | Buy Now |
DISTI #
26115047
|
Verical | PCB Power Relay RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 1341 | Americas - 148 |
|
$3.6590 / $5.1110 | Buy Now |
DISTI #
20028711
|
Verical | PCB Power Relay RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 20 |
|
$5.0700 | Buy Now |
DISTI #
31602917
|
Verical | PCB Power Relay RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1840 | Americas - 15 |
|
$3.7660 | Buy Now |