Part Details for G6B-1114P-1-US-DC12 (ALTERNATE: G6B1114P1USDC12) by OMRON Electronic Components LLC
Overview of G6B-1114P-1-US-DC12 (ALTERNATE: G6B1114P1USDC12) by OMRON Electronic Components LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6B-1114P-1-US-DC12 (ALTERNATE: G6B1114P1USDC12)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70175918
|
RS | Relay, E-Mech, Gen Purp, SPST-NO, 5A, Ctrl-V12DC, 380VAC, PCB, Thru-Hole, ReversePolarity | Omron Electronic Components G6B-1114P-1-US-DC12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 132 |
|
$6.3300 / $6.9600 | Buy Now |