Part Details for G6AK-274P-STLT-US-DC12 by OMRON Corporation
Overview of G6AK-274P-STLT-US-DC12 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402DC-12NXGRW | Coilcraft Inc | General Purpose Inductor, | |
0402DC-12NXHR | Coilcraft Inc | RF Inductor, ceramic core, 3% tol, SMT, RoHS, halogen-free | |
0402DC-12NXGR | Coilcraft Inc | RF Inductor, ceramic core, 2% toll, SMT, RoHS, halogen-free |
Price & Stock for G6AK-274P-STLT-US-DC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-G6AK274PTLTUSD12
|
Mouser Electronics | Low Signal Relays - PCB Low Signal Relay Low Thermal EMF RoHS: Compliant | 610 |
|
$5.5000 / $7.0600 | Buy Now |
DISTI #
G6AK274PSTLTUS-0
|
TME | Relay: electromagnetic | 132 |
|
Buy Now | |
DISTI #
000000000002439666
|
Sager | Low Signal Relays - PCB Low Signal Relay Low Thermal EMF Min Qty: 500 | 0 |
|
$7.3400 | Buy Now |