There are no models available for this part yet.
Overview of G6A234PSTUSDC48 by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for G6A234PSTUSDC48 by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
G6A234PSTUSDC48
|
Avnet Americas | Electromechanical Relay DPDT 2A 48VDC 9.75KOhm Through Hole - Bulk (Alt: G6A234PSTUSDC48) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0179 / $4.7832 | Buy Now | |
DISTI #
69227023
|
Verical | Signal Relay 48VDC 2A DPDT(20.2x10.1x8.4)mm THT RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2226 | Americas - 1390 |
|
$5.2451 / $7.9494 | Buy Now |
CAD Models for G6A234PSTUSDC48 by OMRON Corporation
Part Data Attributes for G6A234PSTUSDC48 by OMRON Corporation
G6A234PSTUSDC48
OMRON Corporation
|
|
---|---|
Samacsys Manufacturer
|
Omron Electronics
|
Want to compare parts?
-
G6A234PSTUSDC48OMRON CorporationVS
-