Part Details for G6A-474P-ST40-US-DC24 by OMRON Electronic Components LLC
Overview of G6A-474P-ST40-US-DC24 by OMRON Electronic Components LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2402A | Analog Devices | LT6237 ADC Driver Board - Driv | |
DC2417A-A | Analog Devices | LTC4367IMS8 Demo Board - UV, O | |
DC2423A-A | Analog Devices | LTM9100 Demo Board - Isolated |
Price & Stock for G6A-474P-ST40-US-DC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C6155
|
Newark | Relay, Signal, 4Pdt, 250Vac, 220Vdc, 2A, Coil Voltage:24Vdc, Contact Configuration:4Pdt, Contact Current:2A, Product Range:-, Relay Mounting:Through Hole, Coil Type:Dc, Relay Terminals:Through Hole, Contact Voltage Vac:250V Rohs Compliant: Yes |Omron Electronic Components G6A-474P-ST40-US-DC24 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |