-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.03A (Coil), 12VDC (Coil), 360mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1211A-A | Analog Devices | LTC3528EDDB - 1A, 1MHz Synch B | |
DC1219A-D | Analog Devices | LT3495BEDDB-1 Demo Board - 3-6 | |
DC1228A | Analog Devices | LT3573EMSE - 24Vin to 5Vout at |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 32 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G6A-434P-ST-US-DC12
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G6A-434P-ST-US-DC12
OMRON Corporation
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.03A (Coil), 12VDC (Coil), 360mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | Omron Electronics | |
Body Breadth | 10.1 mm | |
Body Height | 8.4 mm | |
Body Length or Diameter | 35.4 mm | |
Coil Current(DC)-Max | 0.03 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 360 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 400 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 125VA@250VAC | |
Contact (AC) Max Rating R Load | .6A@125VAC | |
Contact Current(AC)-Max | 0.6 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Power Rating R Load | 60W@220VDC | |
Contact (DC) Max Rating R Load | 1A@30VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 500000 Cycle(s) | |
End Contact Material | Silver Palladium | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Number of Terminals | 14 | |
Operate Time | 7.5 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 35.4mm x 10.1mm x 8.4mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5.5 ms | |
Surface Mount | NO | |
Terminal Length | 0.002999745999491999 inch | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for G6A-434P-ST-US-DC12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G6A-434P-ST-US-DC12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V23042A2305B101 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.008A (COIL), 24VDC (COIL), 200mW (COIL), 5A (CONTACT), 250VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | G6A-434P-ST-US-DC12 vs V23042A2305B101 |
DS2E-S-DC48V-R | Power/Signal Relay, DPDT, Momentary, 0.004A (Coil), 48VDC (Coil), 200mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | Panasonic Electronic Components | G6A-434P-ST-US-DC12 vs DS2E-S-DC48V-R |
G6A-434P-ST40-US-DC5 | Power/Signal Relay, 4PDT, Momentary, 0.08A (Coil), 5VDC (Coil), 400mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | OMRON Corporation | G6A-434P-ST-US-DC12 vs G6A-434P-ST40-US-DC5 |
G6A-474P-ST40-US-DC12 | Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | OMRON Corporation | G6A-434P-ST-US-DC12 vs G6A-474P-ST40-US-DC12 |
FBR244ND024/02CS | Power/Signal Relay, DPDT, Momentary, 0.021A (Coil), 24VDC (Coil), 500mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | FUJITSU Component Ltd | G6A-434P-ST-US-DC12 vs FBR244ND024/02CS |
FBR244D024/02CP | Power/Signal Relay, DPDT, Momentary, 0.021A (Coil), 24VDC (Coil), 500mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | FUJITSU Component Ltd | G6A-434P-ST-US-DC12 vs FBR244D024/02CP |
MR62-24KSR | Power/Signal Relay, DPDT, Momentary, 0.023A (Coil), 24VDC (Coil), 550mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | World Products Inc | G6A-434P-ST-US-DC12 vs MR62-24KSR |
G6A-234P-ST40-US-DC24 | Power/Signal Relay, DPDT, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | OMRON Corporation | G6A-434P-ST-US-DC12 vs G6A-234P-ST40-US-DC24 |
FBR244G024/02CP | Power/Signal Relay, DPDT, Momentary, 0.023A (Coil), 24VDC (Coil), 550mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | FUJITSU Component Ltd | G6A-434P-ST-US-DC12 vs FBR244G024/02CP |
FBR244ND024/02CT | Power/Signal Relay, DPDT, Momentary, 0.021A (Coil), 24VDC (Coil), 500mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | FUJITSU Component Ltd | G6A-434P-ST-US-DC12 vs FBR244ND024/02CT |