G6A-274P-ST40-US-DC9 (ALTERNATE: G6A274PST40USDC9)
OMRON Electronic Components LLC

Overview of G6A-274P-ST40-US-DC9 (ALTERNATE: G6A274PST40USDC9) by OMRON Electronic Components LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
TLP294-4 Toshiba Electronic Devices & Storage Corporation Photocoupler (phototransistor output), AC input, 3750 Vrms, 4 channel, SO16
D1U54T-M-2500-12-HB4C Murata Manufacturing Co Ltd 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR
D1U74T-W-1600-12-HB4AC Murata Manufacturing Co Ltd AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs

Price & Stock for G6A-274P-ST40-US-DC9 (ALTERNATE: G6A274PST40USDC9) by OMRON Electronic Components LLC

Part # Manufacturer Description Stock Price Buy
RS Relay, E-Mech, Low Signal, DPDT, Cur-Rtg 0.5/2AAC/ADC, Ctrl-V 9DC, Vol-Rtg 125/30AC/DC | Omron Electronic Components G6A-274P-ST40-US-DC9 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk 0
  • 500 $4.5700
$4.5700 RFQ

CAD Models for G6A-274P-ST40-US-DC9 (ALTERNATE: G6A274PST40USDC9) by OMRON Electronic Components LLC
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for G6A-274P-ST40-US-DC9 (ALTERNATE: G6A274PST40USDC9) by OMRON Electronic Components LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: G6A-274P-ST40-US-DC9 (ALT... by OMRON Electronic Components LLC

  • Please alert me when G6A-274P-ST40-US-DC9 (ALT... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for G6A-274P-ST40-US-DC9 (ALT... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for G6A-274P-ST40-US-DC9 (ALT... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for G6A-274P-ST40-US-DC9 (ALT... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for G6A-274P-ST40-US-DC9 (ALT....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare G6A-274P-ST40-US-DC9 (ALTERNATE: G6A274PST40USDC9) by OMRON Electronic Components LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: