There are no models available for this part yet.
Overview of G6A-274P-ST-US-DC48 by OMRON Electronic Components LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC489A-B | Analog Devices | LTC5507ES6 - HF to UHF Frequen | |
DC480A-E | Analog Devices | LTC3405AES6 - Thin SOT Synchro | |
DC488A | Analog Devices | LTC3250ES6-1.5 - High Efficien |
Price & Stock for G6A-274P-ST-US-DC48 by OMRON Electronic Components LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71561056
|
RS | LOW SIGNAL RELAY | Omron Electronic Components G6A-274P-ST-US-DC48 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$7.4600 | RFQ | |
DISTI #
OMRG6A-274P-ST-US-DC48
|
Heilind Electronics | RELAY GEN PURPOSE DPDT 2A 48V | Americas - 0 in Stock |
|
$4.9058 / $4.9825 | Buy Now | |
Onlinecomponents.com | Signal Relay 48VDC 2A DPDT(20.2x10.1x8.4)mm THT RoHS: Compliant |
1560 In Stock |
|
$5.0200 / $7.5000 | Buy Now | ||
Master Electronics | Signal Relay 48VDC 2A DPDT(20.2x10.1x8.4)mm THT RoHS: Compliant |
1560 In Stock |
|
$5.0200 / $7.5000 | Buy Now |
CAD Models for G6A-274P-ST-US-DC48 by OMRON Electronic Components LLC
Related Parts for G6A-274P-ST-US-DC48
-
G6A-274P-ST-US-DC3Power/Signal Relays
-
EKMG401ELL470MLN3SFixed Capacitors
-
FR1MRectifier Diodes
-
MMBZ33VALT1GTransient Suppressors
-
RC0201FR-074K64LFixed Resistors
-
TPS62160DSGRSwitching Regulator or Controllers
-
IRLML2502GTRPBFPower Field-Effect Transistors
-
FLSR350Electric Fuses
-
GKLE44L9A2Other Analog ICs