Part Details for G6A-234P-ST40-US-DC9 by OMRON Corporation
Results Overview of G6A-234P-ST40-US-DC9 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
G6A-234P-ST40-US-DC9 Information
G6A-234P-ST40-US-DC9 by OMRON Corporation is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127820-1234PCLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, 30u\\ Gold plating, Natural Color, 12 Positions, Non GW Compatible Nylon66, With Short Tail & Pegs, Tape and Reel with cap. | |
RJE1R2882234P1 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat5e, Stacked, Shield, With LEDs | |
RJE1R2882234P3 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat5e, Stacked, Shield, With LEDs |
Price & Stock for G6A-234P-ST40-US-DC9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-G6A234PST40USDC9
|
Mouser Electronics | Low Signal Relays - PCB ThruHole Sealed 1A DPDT 9VDC 400mW RoHS: Compliant | 5 |
|
$2.9000 / $4.7000 | Buy Now |
DISTI #
000000000000231381
|
Sager | Low Signal Relays - PCB ThruHole Sealed 1A DPDT 9VDC 400mW | 0 |
|
Buy Now |
Part Details for G6A-234P-ST40-US-DC9
G6A-234P-ST40-US-DC9 CAD Models
G6A-234P-ST40-US-DC9 Part Data Attributes
|
G6A-234P-ST40-US-DC9
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G6A-234P-ST40-US-DC9
OMRON Corporation
Power/Signal Relay, DPDT, Momentary, 0.044A (Coil), 9VDC (Coil), 400mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 10.1 mm | |
Body Height | 8.4 mm | |
Body Length or Diameter | 20.2 mm | |
Coil Current(DC)-Max | 0.044 A | |
Coil Operate Voltage(DC) | 6.3 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 0.9 V | |
Coil Resistance | 203 Ω | |
Coil Voltage(DC)-Max | 9 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | .6A@125VAC | |
Contact Current(AC)-Max | 0.6 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 5.5 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 20.2mm X 10.1mm X 8.4mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 3.5 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for G6A-234P-ST40-US-DC9
This table gives cross-reference parts and alternative options found for G6A-234P-ST40-US-DC9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G6A-234P-ST40-US-DC9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FBR244G024/02CS | FUJITSU Component Ltd | Check for Price | Power/Signal Relay, DPDT, Momentary, 0.023A (Coil), 24VDC (Coil), 550mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | G6A-234P-ST40-US-DC9 vs FBR244G024/02CS |
RY-48W-K | FUJITSU Component Ltd | Check for Price | Power/Signal Relay, DPDT, Momentary, 0.006A (Coil), 48VDC (Coil), 300mW (Coil), 1A (Contact), 60VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | G6A-234P-ST40-US-DC9 vs RY-48W-K |
MR62-24SR | TOKIN Corporation | Check for Price | Power/Signal Relay, DPDT, Momentary, 0.023A (Coil), 24VDC (Coil), 550mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | G6A-234P-ST40-US-DC9 vs MR62-24SR |
G6A-474P-ST20-US-DC48 | OMRON Corporation | Check for Price | Power/Signal Relay, 4PDT, Momentary, 0.004A (Coil), 48VDC (Coil), 200mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | G6A-234P-ST40-US-DC9 vs G6A-474P-ST20-US-DC48 |
V23042A2301B101 | TE Connectivity | Check for Price | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.04A (COIL), 5VDC (COIL), 200mW (COIL), 5A (CONTACT), 250VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | G6A-234P-ST40-US-DC9 vs V23042A2301B101 |
G6A-434P-ST40-US-DC12 | OMRON Corporation | Check for Price | Power/Signal Relay, 4PDT, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | G6A-234P-ST40-US-DC9 vs G6A-434P-ST40-US-DC12 |
G6A-434P-ST40-US-DC24 | OMRON Corporation | Check for Price | Power/Signal Relay, 4PDT, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | G6A-234P-ST40-US-DC9 vs G6A-434P-ST40-US-DC24 |
FBR244ND024/02CS | FUJITSU Component Ltd | Check for Price | Power/Signal Relay, DPDT, Momentary, 0.021A (Coil), 24VDC (Coil), 500mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | G6A-234P-ST40-US-DC9 vs FBR244ND024/02CS |
DS2E-S-DC48V-R | Panasonic Electronic Components | Check for Price | Power/Signal Relay, DPDT, Momentary, 0.004A (Coil), 48VDC (Coil), 200mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | G6A-234P-ST40-US-DC9 vs DS2E-S-DC48V-R |
DS4E-M-DC6V | Panasonic Electronic Components | Check for Price | Power/Signal Relay, 4PDT, Momentary, 0.066A (Coil), 6VDC (Coil), 400mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | G6A-234P-ST40-US-DC9 vs DS4E-M-DC6V |