Part Details for G6A-234P-ST40-US-DC5 by OMRON Electronic Components LLC
Overview of G6A-234P-ST40-US-DC5 by OMRON Electronic Components LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6A-234P-ST40-US-DC5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C6112
|
Newark | Low Signal Relay |Omron Electronic Components G6A-234P-ST40-US-DC5 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1800 / $3.9900 | Buy Now |
|
Onlinecomponents.com | Signal Relay 5VDC 2A DPDT (20.2mm 10.1mm 8.4mm) THT RoHS: Compliant |
15 In Stock |
|
$3.0300 / $5.3100 | Buy Now |
|
Master Electronics | Signal Relay 5VDC 2A DPDT (20.2mm 10.1mm 8.4mm) THT RoHS: Compliant |
15 In Stock |
|
$3.0300 / $5.3100 | Buy Now |