Part Details for G6A-234P-ST-US-DC5 by OMRON Corporation
Results Overview of G6A-234P-ST-US-DC5 by OMRON Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
G6A-234P-ST-US-DC5 Information
G6A-234P-ST-US-DC5 by OMRON Corporation is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127820-1234PCLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, 30u\\ Gold plating, Natural Color, 12 Positions, Non GW Compatible Nylon66, With Short Tail & Pegs, Tape and Reel with cap. | |
RJE1R2882234P1 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat5e, Stacked, Shield, With LEDs | |
RJE1R2882234P3 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat5e, Stacked, Shield, With LEDs |
Price & Stock for G6A-234P-ST-US-DC5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 2118 |
|
$2.7552 / $6.7200 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 451 |
|
$2.7552 / $6.7200 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 5VDC, 1A, THROUGH HOLE-STRAIGHT MOUNT | 1704 |
|
$3.1500 / $9.0000 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 5VDC, 1A, THROUGH HOLE-STRAIGHT MOUNT | 56 |
|
$5.1199 / $8.3025 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 5VDC, 1A, THROUGH HOLE-STRAIGHT MOUNT | 55 |
|
$6.6045 / $10.7100 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 5VDC, 1A, THROUGH HOLE-STRAIGHT MOUNT | 16 |
|
$4.1513 / $8.3025 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 5VDC, 1A, THROUGH HOLE-STRAIGHT MOUNT | 13 |
|
$5.2976 / $7.2240 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 5VDC, 1A, THROUGH HOLE-STRAIGHT MOUNT | 4 |
|
$4.9060 / $6.6900 | Buy Now |
DISTI #
G6A-234P-ST-US-DC5
|
TTI | Low Signal Relays - PCB 1 AMP 5VDC DPDT SEALED RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Tube |
Americas - 1896 In Stock |
|
$4.5800 | Buy Now |
DISTI #
000000000000044679
|
Sager | Low Signal Relays - PCB 1 AMP 5VDC DPDT SEALED Min Qty: 1 | 0 |
|
$4.0700 / $4.8800 | Buy Now |
Part Details for G6A-234P-ST-US-DC5
G6A-234P-ST-US-DC5 CAD Models
G6A-234P-ST-US-DC5 Part Data Attributes
|
G6A-234P-ST-US-DC5
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G6A-234P-ST-US-DC5
OMRON Corporation
Power/Signal Relay, DPDT, Momentary, 0.04A (Coil), 5VDC (Coil), 200mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 12 Weeks | |
Body Breadth | 10.1 mm | |
Body Height | 8.4 mm | |
Body Length or Diameter | 20.2 mm | |
Coil Current(DC)-Max | 0.04 A | |
Coil Operate Voltage(DC) | 3.5 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 125 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | .6A@125VAC | |
Contact Current(AC)-Max | 0.6 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 5.5 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 20.2mm x 10.1mm x 8.4mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 3.5 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for G6A-234P-ST-US-DC5
This table gives cross-reference parts and alternative options found for G6A-234P-ST-US-DC5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G6A-234P-ST-US-DC5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
G6A-274P-ST-US-DC5 | OMRON Corporation | Check for Price | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.04A (Coil), 5VDC (Coil), 200mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | G6A-234P-ST-US-DC5 vs G6A-274P-ST-US-DC5 |