Part Details for G6A-234P-ST-US-DC24 (ALTERNATE: G6A234PSTUSDC24BYOMR) by OMRON Electronic Components LLC
Results Overview of G6A-234P-ST-US-DC24 (ALTERNATE: G6A234PSTUSDC24BYOMR) by OMRON Electronic Components LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
G6A-234P-ST-US-DC24 (ALTERNATE: G6A234PSTUSDC24BYOMR) Information
G6A-234P-ST-US-DC24 (ALTERNATE: G6A234PSTUSDC24BYOMR) by OMRON Electronic Components LLC is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P |
Price & Stock for G6A-234P-ST-US-DC24 (ALTERNATE: G6A234PSTUSDC24BYOMR)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70176188
|
RS | Relay, E-Mech, Low Signal, DPDT, 0.3/1AAC/ADC, Ctrl-V 24DC, PCB Mnt, Solder | Omron Electronic Compo... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 360 |
|
$5.6000 / $6.1500 | Buy Now |