Part Details for G6A-234P-BS-DC12 by OMRON Corporation
Overview of G6A-234P-BS-DC12 by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6A-234P-BS-DC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Quest Components | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.023A (COIL), 12VDC (COIL), 280MW (COIL), 2A (CONTACT), 220VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | 10 |
|
$8.0000 / $12.0000 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.023A (COIL), 12VDC (COIL), 280MW (COIL), 2A (CONTACT), 220VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | 249 |
|
$6.2400 / $14.4000 | Buy Now |
DISTI #
OMRON G6A-234P-BS-DC12
|
PEI Genesis | Low Signal Relay | 0 |
|
Buy Now |
Part Details for G6A-234P-BS-DC12
G6A-234P-BS-DC12 CAD Models
G6A-234P-BS-DC12 Part Data Attributes:
|
G6A-234P-BS-DC12
OMRON Corporation
Buy Now
|
Compare Parts:
G6A-234P-BS-DC12
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |