G698L263T1U
Global Mixed-Mode Technology Inc
Description: Power Supply Support Circuit, Fixed, 1 Channel, +2.64VV, CMOS, PDSO5, SOT-23, 5 PIN

Overview of G698L263T1U by Global Mixed-Mode Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for G698L263T1U by Global Mixed-Mode Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for G698L263T1U by Global Mixed-Mode Technology Inc

G698L263T1U
Global Mixed-Mode Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
GLOBAL MIXED-MODE TECHNOLOGY INC
Package Description
LSSOP, TSOP5/6,.11,37
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e0
Length
2.9 mm
Number of Channels
1
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.4 mm
Supply Current-Max (Isup)
0.022 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+2.64V
Width
1.6 mm
Want to compare parts?
  1. G698L263T1U
    Global Mixed-Mode Technology Inc
    Power Supply Support Circuit, Fixed, 1 Channel, +2.64VV, CMOS, PDSO5, SOT-23, 5 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for G698L263T1U by Global Mixed-Mode Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: G698L263T1U by Global Mixed-Mode Technology Inc

Select Manufacturer
Which Manufacturer of G698L263T1U would you like to use for your alert(s)?
  • Please alert me when G698L263T1U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for G698L263T1U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for G698L263T1U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for G698L263T1U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for G698L263T1U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare G698L263T1U by Global Mixed-Mode Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: