Part Details for G64V31312HR by Amphenol Corporation
Overview of G64V31312HR by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G64V31312HR | Amphenol Communications Solutions | Extremeport Z-Link, SFF-TA-1002/1020, 85Ω, Surfacemount, Vertical, 1C, 56 Pin, PCIe, GenZ, NVMe, cable, dual, card |
Price & Stock for G64V31312HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK7758
|
Avnet Americas | Connector Mini Cool Edge Straight 56 Position SKT 0.6mm Surface Mount Solder T/R - Product that comes on tape, but is not reeled (Alt: 24AK7758) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack |
900 Partner Stock |
|
$4.4300 / $5.4100 | Buy Now |
DISTI #
G64V31312HR
|
Avnet Americas | Connector Mini Cool Edge Straight 56 Position SKT 0.6mm Surface Mount Solder T/R - Tape and Reel (Alt: G64V31312HR) RoHS: Not Compliant Min Qty: 1800 Package Multiple: 900 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
523-G64V31312HR
|
Mouser Electronics | Board to Board & Mezzanine Connectors EXTREMEPORT Z-LINK RoHS: Compliant | 1800 |
|
$2.5600 / $5.2000 | Buy Now |
DISTI #
G64V31312HR
|
TTI | Board to Board & Mezzanine Connectors EXTREMEPORT Z-LINK RoHS: Compliant pbFree: Pb-Free Min Qty: 1800 Package Multiple: 180 Container: Reel | Americas - 0 |
|
$2.1100 / $2.1500 | Buy Now |
DISTI #
G64V31312HR
|
Avnet Abacus | Connector Mini Cool Edge Straight 56 Position SKT 0.6mm Surface Mount Solder T/R - Tape and Reel (Alt: G64V31312HR) RoHS: Compliant Min Qty: 1800 Package Multiple: 900 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
G64V31312HR
|
Avnet Asia | Connector Mini Cool Edge Straight 56 Position SKT 0.6mm Surface Mount Solder T/R (Alt: G64V31312HR) RoHS: Compliant Min Qty: 5400 Package Multiple: 900 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for G64V31312HR
G64V31312HR CAD Models
G64V31312HR Part Data Attributes
|
G64V31312HR
Amphenol Corporation
Buy Now
|
Compare Parts:
G64V31312HR
Amphenol Corporation
Select a part to compare: |
Samacsys Manufacturer | Amphenol |