G64128W07YTW00
Crystal Clear Technology
Description: Display

Overview of G64128W07YTW00 by Crystal Clear Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for G64128W07YTW00 by Crystal Clear Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for G64128W07YTW00 by Crystal Clear Technology

G64128W07YTW00
Crystal Clear Technology
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
CRYSTAL CLEAR TECHNOLOGY SDN BHD
Reach Compliance Code
unknown
Backlight
LED-WHITE
Display Height
33.24 mm
Fluid Type
STN
Number of Functions
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Optoelectronic Device Type
GRAPHIC DOT MATRIX LCD DISPLAY
Pixel Format
128X64
Supply Voltage-Max
3.3 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3 V
Viewing Area Height
39 mm
Viewing Area Length
71 mm
Want to compare parts?
  1. G64128W07YTW00
    Crystal Clear Technology
    Display
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for G64128W07YTW00 by Crystal Clear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: G64128W07YTW00 by Crystal Clear Technology

Select Manufacturer
Which Manufacturer of G64128W07YTW00 would you like to use for your alert(s)?
  • Please alert me when G64128W07YTW00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for G64128W07YTW00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for G64128W07YTW00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for G64128W07YTW00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for G64128W07YTW00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare G64128W07YTW00 by Crystal Clear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: