Part Details for G62LC841 by Gigavac LLC
Overview of G62LC841 by Gigavac LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G62LC841
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5115-G62LC841-ND
|
DigiKey | G62C841 LATCH Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,444.0500 | Buy Now |
DISTI #
75053343
|
RS | Relay, SPDT, High Voltage, 25kV, 26.5V Turret Term,12" Flying Leads, G62LC Seri | Sensata - Gigavac G62LC841 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1,651.9900 / $1,836.4600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,192.0500 / $1,492.4800 | Buy Now |
DISTI #
000000000007206622
|
Sager | G62C841 LATCH / ROHS: Y Min Qty: 1 | 0 |
|
$1,193.2400 / $1,514.0800 | Buy Now |